KEMET 220nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±5% , SMD
- RS Stock No.:
- 139-2851
- Mfr. Part No.:
- C1206C224J3JACTU
- Brand:
- KEMET
Bulk discount available
Subtotal (1 pack of 5 units)*
£5.01
(exc. VAT)
£6.01
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 95 | £1.002 | £5.01 |
| 100 - 245 | £0.654 | £3.27 |
| 250 - 495 | £0.42 | £2.10 |
| 500 - 995 | £0.36 | £1.80 |
| 1000 + | £0.348 | £1.74 |
*price indicative
- RS Stock No.:
- 139-2851
- Mfr. Part No.:
- C1206C224J3JACTU
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 220nF | |
| Voltage | 25V dc | |
| Package/Case | 1206 (3216M) | |
| Mounting Type | Surface Mount | |
| Dielectric | U2J | |
| Tolerance | ±5% | |
| Dimensions | 3.2 x 1.6 x 1.6mm | |
| Length | 3.2mm | |
| Automotive Standard | AEC-Q200 | |
| Depth | 1.6mm | |
| Height | 1.6mm | |
| Series | U2J C | |
| Minimum Operating Temperature | -55°C | |
| Suppression Class | Class 1 | |
| Terminal Type | Surface Mount | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 220nF | ||
Voltage 25V dc | ||
Package/Case 1206 (3216M) | ||
Mounting Type Surface Mount | ||
Dielectric U2J | ||
Tolerance ±5% | ||
Dimensions 3.2 x 1.6 x 1.6mm | ||
Length 3.2mm | ||
Automotive Standard AEC-Q200 | ||
Depth 1.6mm | ||
Height 1.6mm | ||
Series U2J C | ||
Minimum Operating Temperature -55°C | ||
Suppression Class Class 1 | ||
Terminal Type Surface Mount | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- MX
