KEMET 4.3nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD

Unavailable
RS will no longer stock this product.
RS Stock No.:
139-2789
Mfr. Part No.:
C0603X432J5JACTU
Brand:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Capacitance

4.3nF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

U2J

Tolerance

±5%

Dimensions

1.6 x 0.8 x 0.8mm

Automotive Standard

AEC-Q200

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

U2J X FT-CAP

Suppression Class

Class 1

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C