KEMET 100 nF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- RS Stock No.:
- 139-2375
- Mfr. Part No.:
- C1210C104J5JACTU
- Brand:
- KEMET
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 139-2375
- Mfr. Part No.:
- C1210C104J5JACTU
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 100nF | |
| Voltage | 50V dc | |
| Package/Case | 1210 | |
| Construction | Stacked | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Dielectric | U2J | |
| Tolerance | ±5 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | U2J C | |
| Length | 3.2mm | |
| Standards/Approvals | IPC/JSTD-020, IPC-7351, EIA 624, EIA 556, EIA 481 | |
| Width | 2.5mm | |
| Height | 0.9mm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class I | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 100nF | ||
Voltage 50V dc | ||
Package/Case 1210 | ||
Construction Stacked | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Dielectric U2J | ||
Tolerance ±5 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series U2J C | ||
Length 3.2mm | ||
Standards/Approvals IPC/JSTD-020, IPC-7351, EIA 624, EIA 556, EIA 481 | ||
Width 2.5mm | ||
Height 0.9mm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class I | ||
- COO (Country of Origin):
- MX
KEMET 1210 U2J Series MLCC
KEMETs U2J series multilayer chip capacitors (MLCC) are considered a "stable" capacitor and have a maximum operating temperature of 125°C.U2J dielectric exhibits a negligible shift in capacitance regarding voltage, it also extends the available capacitance range of class 1 MLCC to achieve values only previously available using class 11dielectric materials .Operating temperature range of −55°C to +125°C.DC voltage ratings of 10 V, 16 V, 25 V and 50 V.
Features
Capacitance offerings ranging from 1.0 nF up to 470 nF
Lead (Pb)-free, RoHS and REACH compliant
Low noise solution similar to C0G
Low dissipation factor DF < 0.1%
Low ESR and ESL
High thermal stability
High ripple current capability
Applications
Resonant Circuit applications
Applications that require Q and stability
