KEMET 220nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±5% , SMD
- RS Stock No.:
- 139-2369
- Mfr. Part No.:
- C1206C224J3JACTU
- Brand:
- KEMET
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 139-2369
- Mfr. Part No.:
- C1206C224J3JACTU
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 220nF | |
| Voltage | 25V dc | |
| Package/Case | 1206 (3216M) | |
| Mounting Type | Surface Mount | |
| Dielectric | U2J | |
| Tolerance | ±5% | |
| Dimensions | 3.2 x 1.6 x 1.6mm | |
| Automotive Standard | AEC-Q200 | |
| Length | 3.2mm | |
| Depth | 1.6mm | |
| Height | 1.6mm | |
| Series | U2J C | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Suppression Class | Class 1 | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 220nF | ||
Voltage 25V dc | ||
Package/Case 1206 (3216M) | ||
Mounting Type Surface Mount | ||
Dielectric U2J | ||
Tolerance ±5% | ||
Dimensions 3.2 x 1.6 x 1.6mm | ||
Automotive Standard AEC-Q200 | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 1.6mm | ||
Series U2J C | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Suppression Class Class 1 | ||
