KYOCERA AVX 4.7μF MLCC, 100V dc V, ±20% , SMD

Discontinued
Packaging Options:
RS Stock No.:
136-4289
Mfr. Part No.:
12061Z475MAT2A
Brand:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Capacitance

4.7µF

Voltage

100V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7S

Tolerance

±20%

Dimensions

3.2 x 1.6 x 1.9mm

Length

3.2mm

Depth

1.6mm

Height

1.9mm

Suppression Class

Class II

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

AVX 1206 X7S Dielectric Capacitors


AVX X7S multilayer ceramic capacitors are temperature stable and fall into the EIA class 11 materials. Capacitance for X7S varies under the influence of electrical operating conditions such as voltage and frequency. Its temperature variation of capacitance s within ±22% from –55°C to +125°C. This capacitance change is non-linear.Voltage: 4 V to 200 V.Capacitance Range: 0.033 μF to 22μF.X7S dielectric chip usage covers the broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.

Automotive MLC capacitors cover a wide range of case sizes, capacitance values, and working voltages. These products are not suitable for automotive industry only, but for all improved reliability applications as well. Capacitors are continuously tested in QA (Quality Assurance) laboratories. Results of these tests enable to maintain superior quality.

Voltage: 16V to 500V
Case Size: 0402 to 2220
Capacitance Range: 1pF to 22uF
Dielectric: NP0 (C0G), X7R, X8R


1206 Range


C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications