KYOCERA AVX 1.6pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.1pF , SMD
- RS Stock No.:
- 136-0372
- Mfr. Part No.:
- 04025U1R6BAT2A
- Brand:
- KYOCERA AVX
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-0372
- Mfr. Part No.:
- 04025U1R6BAT2A
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 1.6pF | |
| Voltage | 50V dc | |
| Package/Case | 0402 (1005M) | |
| Mounting Type | Surface Mount | |
| Dielectric | NP0 | |
| Tolerance | ±0.1pF | |
| Dimensions | 1 x 0.5 x 0.55mm | |
| Automotive Standard | AEC-Q200 | |
| Length | 1mm | |
| Depth | 0.5mm | |
| Height | 0.55mm | |
| Series | U | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Suppression Class | Class I | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 1.6pF | ||
Voltage 50V dc | ||
Package/Case 0402 (1005M) | ||
Mounting Type Surface Mount | ||
Dielectric NP0 | ||
Tolerance ±0.1pF | ||
Dimensions 1 x 0.5 x 0.55mm | ||
Automotive Standard AEC-Q200 | ||
Length 1mm | ||
Depth 0.5mm | ||
Height 0.55mm | ||
Series U | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Suppression Class Class I | ||
