KYOCERA AVX 4.7μF MLCC, 16V dc V, SMD

Unavailable
RS will no longer stock this product.
RS Stock No.:
135-8613
Mfr. Part No.:
0805YC475KAT2A
Brand:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Capacitance

4.7µF

Voltage

16V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dimensions

2.1 x 1.25 x 1.4mm

Length

2.1mm

Depth

1.25mm

Height

1.4mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Terminal Type

Surface Mount