KYOCERA AVX 4.7μF MLCC, 6.3V dc V, SMD

Stock information currently inaccessible
RS Stock No.:
135-8326
Mfr. Part No.:
06036D475KAT2A
Brand:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Capacitance

4.7µF

Voltage

6.3V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dimensions

1.6 x 0.81 x 0.94mm

Length

1.6mm

Depth

0.81mm

Height

0.94mm

Minimum Operating Temperature

-55°C

Suppression Class

Class II

Maximum Operating Temperature

+85°C

Terminal Type

Surface Mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy