KYOCERA AVX 1 μF, 250V dc, Surface

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
135-8038
Mfr. Part No.:
1825PC105KAT1A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

1 μF

Voltage

250 V dc

Mount Type

Surface

Height

2 mm

Length

4.5 mm

Maximum Operating Temperature

125 °C

Minimum Operating Temperature

-55 °C

Package/Case

1825

AVX 1825 Tip and Ring MLCC Series


The tip and ring MLCCC’s from AVX offer a standard telecom filter to Block -48V DC telephone line voltage and pass subscribers AC signal pulse. These capacitors are an excellent choice for a wide range telecom and modem applications and are available in all standard EIA sizes. The MLCCC’s provide high frequency performance and low ESR in a wide -55°C to +125°C operating temperature range.

Features & Benefits


Provide a standard telecom filter to Block -48 DC telephone line voltage & pass subscribers AC signal Pulse

Wide -55°C to +125°C operating temperature range

Small, robust design

High frequency performance and low ESR

1825 Range


Note

Sorted in order of dielectric, voltage then capacitance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy