KYOCERA AVX 47nF MLCC, 1kV dc V, SMD
- RS Stock No.:
- 135-8023
- Mfr. Part No.:
- 1825AC473KAT2A
- Brand:
- AVX
Stock information currently inaccessible
- RS Stock No.:
- 135-8023
- Mfr. Part No.:
- 1825AC473KAT2A
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Capacitance | 47nF | |
| Voltage | 1kV dc | |
| Package/Case | 1825 (4564M) | |
| Mounting Type | Surface Mount | |
| Dimensions | 4.6 x 6.3 x 3.4mm | |
| Length | 4.6mm | |
| Depth | 6.3mm | |
| Height | 3.4mm | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand AVX | ||
Capacitance 47nF | ||
Voltage 1kV dc | ||
Package/Case 1825 (4564M) | ||
Mounting Type Surface Mount | ||
Dimensions 4.6 x 6.3 x 3.4mm | ||
Length 4.6mm | ||
Depth 6.3mm | ||
Height 3.4mm | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
