KYOCERA AVX 10μF MLCC, 16V dc V, SMD

Unavailable
RS will no longer stock this product.
RS Stock No.:
135-6807
Mfr. Part No.:
1206YD106KAT2A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

10µF

Voltage

16V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dimensions

3.2 x 1.6 x 2.29mm

Length

3.2mm

Depth

1.6mm

Height

2.29mm

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C