KYOCERA AVX 120pF MLCC, 50V dc V, SMD

Unavailable
RS will no longer stock this product.
RS Stock No.:
135-6700
Mfr. Part No.:
04025C121KAT2A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

120pF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Length

1mm

Depth

0.5mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount