KYOCERA AVX 8.2pF MLCC, 50V dc V, SMD

Unavailable
RS will no longer stock this product.
RS Stock No.:
135-6288
Mfr. Part No.:
06035A8R2CAT2A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Capacitance

8.2pF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dimensions

1.6 x 0.81 x 0.9mm

Length

1.6mm

Depth

0.81mm

Height

0.9mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
MY

Related links