KYOCERA AVX 100nF MLCC, 630V dc V, ±10% , SMD
- RS Stock No.:
- 135-5706
- Mfr. Part No.:
- 1812CC104KAT2A
- Brand:
- AVX
Bulk discount available
Subtotal (1 bag of 5 units)*
£2.70
(exc. VAT)
£3.25
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 5 - 45 | £0.54 | £2.70 |
| 50 - 95 | £0.394 | £1.97 |
| 100 - 245 | £0.274 | £1.37 |
| 250 - 495 | £0.262 | £1.31 |
| 500 + | £0.22 | £1.10 |
*price indicative
- RS Stock No.:
- 135-5706
- Mfr. Part No.:
- 1812CC104KAT2A
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Capacitance | 100nF | |
| Voltage | 630V dc | |
| Package/Case | 1812 (4532M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 4.5 x 3.2 x 2.8mm | |
| Length | 4.5mm | |
| Depth | 3.2mm | |
| Height | 2.8mm | |
| Maximum Operating Temperature | +125°C | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand AVX | ||
Capacitance 100nF | ||
Voltage 630V dc | ||
Package/Case 1812 (4532M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 4.5 x 3.2 x 2.8mm | ||
Length 4.5mm | ||
Depth 3.2mm | ||
Height 2.8mm | ||
Maximum Operating Temperature +125°C | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
