KYOCERA AVX 2.2nF MLCC, ±10% , SMD

Unavailable
RS will no longer stock this product.
RS Stock No.:
135-5673
Mfr. Part No.:
1812PC222KAT2A
Brand:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Capacitance

2.2nF

Package/Case

1812 (4532M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Length

4.5mm

Depth

3.2mm

Maximum Operating Temperature

+125°C

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C