KYOCERA AVX 1 μF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface
- RS Stock No.:
- 135-5617
- Mfr. Part No.:
- 18121C105KAT2A
- Brand:
- KYOCERA AVX
Subtotal (1 bag of 10 units)*
£3.70
(exc. VAT)
£4.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 13,210 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 + | £0.37 | £3.70 |
*price indicative
- RS Stock No.:
- 135-5617
- Mfr. Part No.:
- 18121C105KAT2A
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 1μF | |
| Voltage | 100V dc | |
| Package/Case | 1812 | |
| Packaging | Reel | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Series | KGM | |
| Standards/Approvals | No | |
| Height | 2.29mm | |
| Length | 4.5mm | |
| Width | 3.2mm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 1μF | ||
Voltage 100V dc | ||
Package/Case 1812 | ||
Packaging Reel | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Series KGM | ||
Standards/Approvals No | ||
Height 2.29mm | ||
Length 4.5mm | ||
Width 3.2mm | ||
Maximum Operating Temperature 125°C | ||
AVX 1812 Series X7R Dielectric Capacitors
AVX X7R dielectric series capacitors are temperature stable capacitors and fall into the EIA Class II materials. Temperature variation of capacitance is within ±15% from -55°C to +125°C. This
Capacitance change is non-linear. X7R dielectric chip usage covers the broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.
Note
Sorted in order of dielectric, voltage then capacitance.
Related links
- KYOCERA AVX 1 μF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 1 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 1 nF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KYOCERA AVX 1 μF Multilayer Ceramic Capacitor ±10 %, Surface Mount
- KYOCERA AVX 10 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 100 pF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 5.6 nF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 6.8 nF Multilayer Ceramic Capacitor ±10 %, Surface
