KYOCERA AVX 5.6nF MLCC, 2.5kV dc V, SMD
- RS Stock No.:
- 135-3693
- Mfr. Part No.:
- 1825WC562KAT2A
- Brand:
- AVX
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 135-3693
- Mfr. Part No.:
- 1825WC562KAT2A
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Capacitance | 5.6nF | |
| Voltage | 2.5kV dc | |
| Package/Case | 1825 (4564M) | |
| Mounting Type | Surface Mount | |
| Dimensions | 4.6 x 6.3 x 3.4mm | |
| Length | 4.6mm | |
| Depth | 6.3mm | |
| Height | 3.4mm | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Surface Mount | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand AVX | ||
Capacitance 5.6nF | ||
Voltage 2.5kV dc | ||
Package/Case 1825 (4564M) | ||
Mounting Type Surface Mount | ||
Dimensions 4.6 x 6.3 x 3.4mm | ||
Length 4.6mm | ||
Depth 6.3mm | ||
Height 3.4mm | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Surface Mount | ||
Maximum Operating Temperature +125°C | ||
