AVX 4.7μF MLCC, 16V dc V, SMD

Unavailable
RS will no longer stock this product.
RS Stock No.:
135-3415
Mfr. Part No.:
1206YG475ZAT2A
Brand:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Capacitance

4.7µF

Voltage

16V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dimensions

3.2 x 1.6 x 1.52mm

Length

3.2mm

Depth

1.6mm

Height

1.52mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Terminal Type

Surface Mount

Automotive MLC capacitors cover a wide range of case sizes, capacitance values, and working voltages. These products are not suitable for automotive industry only, but for all improved reliability applications as well. Capacitors are continuously tested in QA (Quality Assurance) laboratories. Results of these tests enable to maintain superior quality. All AVX manufacturing facilities are QS9000 and VDA 6.4 approved. Multi Layer Ceramic Capacitors (MLCCs) have been developed, manufactured and specially tested for applications in Automotive industry. All components comply with AEC-Q200 standard – Stress Test Qualification for Passive Components. Detailed qualification package is available on reques

Voltage: 16V to 500V
Case Size: 0402 to 2220
Capacitance Range: 1pF to 22uF
Dielectric: NP0 (C0G), X7R, X8R

AVX Corporation has supported the Automotive Industry requirements for Multilayer Ceramic Capacitors consistently for more than 10 years. Products have been developed and tested specifically for automotive applications and all manufacturing facilities are QS9000 and VDA 6.4 approved. As part of our sustained investment in capacity and state of the art technology, we are now transitioning from the established Pd/Ag electrode system to a Base Metal Electrode system (BME).

X7R dielectric components containing BME electrode and copper terminations with a Ni/Sn plated overcoat.
X7R dielectric components, BME electrode with epoxy finish for conductive glue mounting.
X7R dielectric components BME electrode and soft terminations with a Ni/Sn plated overcoat.
NP0 dielectric components containing Pd/Ag electrode and silver termination with a Ni/Sn plated overcoat.