KYOCERA AVX 1 μF Multilayer Ceramic Capacitor, 50V dc, ±10 %, Surface

Subtotal (1 reel of 2000 units)*

£230.00

(exc. VAT)

£276.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +£0.115£230.00

*price indicative

RS Stock No.:
135-3359
Mfr. Part No.:
12065C105KAZ2A
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Product Type

Multilayer Ceramic Capacitor

Capacitance

1μF

Voltage

50V dc

Package/Case

1206

Packaging

Reel

Mount Type

Surface

Dielectric

X5R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

KGM

Width

1.6mm

Length

3.2mm

Height

1.8mm

Standards/Approvals

No

Maximum Operating Temperature

125°C

Automotive MLC capacitors cover a wide range of case sizes, capacitance values, and working voltages. These products are not suitable for automotive industry only, but for all improved reliability applications as well. Capacitors are continuously tested in QA (Quality Assurance) laboratories. Results of these tests enable to maintain superior quality. All AVX manufacturing facilities are QS9000 and VDA 6.4 approved. Multi Layer Ceramic Capacitors (MLCCs) have been developed, manufactured and specially tested for applications in Automotive industry. All components comply with AEC-Q200 standard – Stress Test Qualification for Passive Components. Detailed qualification package is available on reques

Voltage: 16V to 500V

Case Size: 0402 to 2220

Capacitance Range: 1pF to 22uF

Dielectric: NP0 (C0G), X7R, X8R

AVX Corporation has supported the Automotive Industry requirements for Multilayer Ceramic Capacitors consistently for more than 10 years. Products have been developed and tested specifically for automotive applications and all manufacturing facilities are QS9000 and VDA 6.4 approved. As pART of our sustained investment in capacity and state of the ART technology, we are now transitioning from the established Pd/Ag electrode system to a Base Metal Electrode system (BME).

X7R dielectric components containing BME electrode and copper terminations with a Ni/Sn plated overcoat.

X7R dielectric components, BME electrode with epoxy finish for conductive glue mounting.

X7R dielectric components BME electrode and soft terminations with a Ni/Sn plated overcoat.

NP0 dielectric components containing Pd/Ag electrode and silver termination with a Ni/Sn plated overcoat.

AVX 1206 Flexiterm Series MLCC Capacitors


AVX multilayer ceramic capacitors with FLEXITERM are designed to enhance the mechanical Flexure and temperature cycling performance of a standard ceramic capacitor with an X7R dielectric.The FLEXITERM technology was developed by AVX to meet the demand for components with enhanced mechanical strength and Flexibility when used in harsh environment applications, such as automobiles, and in applications where temperature variation exists. It provides up to 5mm of Flexure without internal cracks, 3mm above the 2mm industry standard.These MLCCs reduce circuit board Flex failures and offer increased temperature cycling performance of 3,000 cycles and beyond, a base metal electrode system, and automotive and commercial grade product selections. AEC-Q200 qualified.

Applications


High flexure stress circuit boards;Variable temperature applications;Automotive applications

1206 Range


C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials

X7R formulations are called "temperature stable" Ceramics and fall into EIA Class II materials

Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V Ideal for decoupling applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy