KYOCERA AVX 1μF Multilayer Ceramic Capacitor MLCC, 50V dc V, SMD
- RS Stock No.:
- 135-3235
- Mfr. Part No.:
- 08055C105KAT2A
- Brand:
- KYOCERA AVX
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 135-3235
- Mfr. Part No.:
- 08055C105KAT2A
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
AVX 0805 MLCC Series
X7R formulations are called temperature stable Ceramics and fall into EIA Class II materials, and COG (NPO) is the most popular temperature-compensating EIA Class I ceramic materials
• Multilayer Ceramic Capacitors whose temperature variation is within ±15% from -55°C to +125°C
• The capacitance change is non-linear
• AVX high voltage chips have advantages of high value, low leakage and small size, thus applications include as snubbers in high frequency power converters, resonators in SMPS and high voltage coupling/DC blocking
• These high voltage chip designs exhibit low ESRs at high frequencies
• Reduced noise X5R versions available
• Low profile versions available
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" Ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are Ideal for decoupling applications.
Related links
- KYOCERA AVX 220nF Multilayer Ceramic Capacitor MLCC SMD
- KYOCERA AVX 330nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KYOCERA AVX 47pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KYOCERA AVX 100nF Multilayer Ceramic Capacitor MLCC -20 → +80% , SMD
- KEMET 22pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- KEMET 6.8nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 15nF Multilayer Ceramic Capacitor MLCC ±5% , SMD
