AVX 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, SMD

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Bag of 100)

£0.048

(exc. VAT)

£0.058

(inc. VAT)

RS Stock No.:
135-3233
Mfr. Part No.:
08055C104KAT2A
Brand:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Capacitance

100nF

Voltage

50V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dimensions

2.01 x 1.25 x 0.94mm

Length

2.01mm

Depth

1.25mm

Height

0.94mm

Maximum Operating Temperature

+125°C

Suppression Class

Class II

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount