KYOCERA AVX 33 pF Multilayer Ceramic Capacitor, 50V dc, ±5 %, Surface
- RS Stock No.:
- 135-3205
- Mfr. Part No.:
- 08055A330JAT2A
- Brand:
- KYOCERA AVX
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
£48.00
(exc. VAT)
£56.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 8,000 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 8000 | £0.012 | £48.00 |
| 12000 + | £0.012 | £48.00 |
*price indicative
- RS Stock No.:
- 135-3205
- Mfr. Part No.:
- 08055A330JAT2A
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 33pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Package/Case | 0805 | |
| Packaging | Reel | |
| Mount Type | Surface | |
| Dielectric | C0G | |
| Tolerance | ±5 % | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | KGM | |
| Length | 2.01mm | |
| Standards/Approvals | No | |
| Width | 1.25mm | |
| Height | 940μm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Class I | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 33pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Package/Case 0805 | ||
Packaging Reel | ||
Mount Type Surface | ||
Dielectric C0G | ||
Tolerance ±5 % | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series KGM | ||
Length 2.01mm | ||
Standards/Approvals No | ||
Width 1.25mm | ||
Height 940μm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Class I | ||
AVX 0805 COG (NPO) Dielectric MLCC Capacitors
This range of AVX COG (NPO) MLCCs (Multilayer Ceramic Capacitors) feature one of the most stable capacitor dielectrics available. The capacitance change with temperature is 0 ±30ppm/°C, which is less than ±0.3% C from -55°C to +125°C. The operating temperature range is 55ºC to +125ºC.
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" Ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are Ideal for decoupling applications.
Related links
- KYOCERA AVX 33 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 33 pF Multilayer Ceramic Capacitor ±5 %, Surface
- KYOCERA AVX 33 pF Multilayer Ceramic Capacitor ±5 %
- KYOCERA AVX 33 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Solder
- KYOCERA AVX 33 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
- KYOCERA AVX 33 pF Multilayer Ceramic Capacitor ±1 %, Surface
- KYOCERA AVX 33 pF Multilayer Ceramic Capacitor ±10 %, Surface
- KYOCERA AVX 33 pF Multilayer Ceramic Capacitor ±1 %, Surface
