KYOCERA AVX 820pF MLCC, 50V dc V, SMD
- RS Stock No.:
- 135-3056
- Mfr. Part No.:
- 04025C821KAT2A
- Brand:
- AVX
Stock information currently inaccessible
- RS Stock No.:
- 135-3056
- Mfr. Part No.:
- 04025C821KAT2A
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Capacitance | 820pF | |
| Voltage | 50V dc | |
| Package/Case | 0402 (1005M) | |
| Mounting Type | Surface Mount | |
| Length | 1mm | |
| Depth | 0.5mm | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Surface Mount | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand AVX | ||
Capacitance 820pF | ||
Voltage 50V dc | ||
Package/Case 0402 (1005M) | ||
Mounting Type Surface Mount | ||
Length 1mm | ||
Depth 0.5mm | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Surface Mount | ||
Maximum Operating Temperature +125°C | ||
