KYOCERA AVX 4.7μF MLCC, 4V dc V, SMD

Unavailable
RS will no longer stock this product.
RS Stock No.:
135-2515
Mfr. Part No.:
04024D475MAT2A
Brand:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Capacitance

4.7µF

Voltage

4V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dimensions

1 x 0.5 x 0.71mm

Length

1mm

Depth

0.5mm

Height

0.71mm

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Priced to Clear

Yes