KYOCERA AVX 68pF MLCC, 100V dc V, SMD

Unavailable
RS will no longer stock this product.
RS Stock No.:
135-1322
Mfr. Part No.:
08051A680JAT2A
Brand:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Capacitance

68pF

Voltage

100V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dimensions

2.01 x 1.25 x 0.94mm

Length

2.01mm

Depth

1.25mm

Height

0.94mm

Maximum Operating Temperature

+125°C

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

Priced to Clear

Yes