KYOCERA AVX 47pF MLCC, 4kV dc V, ±5% , SMD

Stock information currently inaccessible
RS Stock No.:
135-0225
Mfr. Part No.:
1812JA470JAT2A
Brand:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Capacitance

47pF

Voltage

4kV dc

Package/Case

1812 (4532M)

Mounting Type

Surface Mount

Tolerance

±5%

Dimensions

4.5 x 3.2 x 1.8mm

Length

4.5mm

Depth

3.2mm

Height

1.8mm

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Priced to Clear

Yes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy