KYOCERA AVX 10μF MLCC, 4V dc V, SMD
- RS Stock No.:
- 134-9598
- Mfr. Part No.:
- 06034D106MAT2A
- Brand:
- KYOCERA AVX
Stock information currently inaccessible
- RS Stock No.:
- 134-9598
- Mfr. Part No.:
- 06034D106MAT2A
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Capacitance | 10µF | |
| Voltage | 4V dc | |
| Package/Case | 0603 (1608M) | |
| Mounting Type | Surface Mount | |
| Dimensions | 1.6 x 0.81 x 1.02mm | |
| Length | 1.6mm | |
| Depth | 0.81mm | |
| Height | 1.02mm | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Capacitance 10µF | ||
Voltage 4V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dimensions 1.6 x 0.81 x 1.02mm | ||
Length 1.6mm | ||
Depth 0.81mm | ||
Height 1.02mm | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -55°C | ||
