KYOCERA AVX 100nF Multilayer Ceramic Capacitor MLCC, 630V dc V, ±10% , SMD
- RS Stock No.:
- 134-8845
- Mfr. Part No.:
- 2225CC104KAT2A
- Brand:
- AVX
Subtotal (1 bag of 5 units)*
£1.76
(exc. VAT)
£2.11
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 5 + | £0.352 | £1.76 |
*price indicative
- RS Stock No.:
- 134-8845
- Mfr. Part No.:
- 2225CC104KAT2A
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Capacitance | 100nF | |
| Voltage | 630V dc | |
| Package/Case | 2225 (5664M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 5.72 x 6.35 x 2.54mm | |
| Length | 5.72mm | |
| Depth | 6.35mm | |
| Height | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Terminal Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand AVX | ||
Capacitance 100nF | ||
Voltage 630V dc | ||
Package/Case 2225 (5664M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 5.72 x 6.35 x 2.54mm | ||
Length 5.72mm | ||
Depth 6.35mm | ||
Height 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Terminal Type Surface Mount | ||
