Murata 10nF Multilayer Ceramic Capacitor MLCC, 50V dc V, -20 → +80% , Through Hole

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
133-5715
Mfr. Part No.:
RDEF11H103Z0M1H01A
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

10nF

Voltage

50V dc

Mounting Type

Through Hole

Dielectric

F

Tolerance

-20 → +80%

Dimensions

4 x 2.5 x 3.5mm

Length

4mm

Depth

2.5mm

Height

3.5mm

Series

RDE

Minimum Operating Temperature

-25°C

Suppression Class

Class II

Terminal Type

Radial

Maximum Operating Temperature

+85°C