KYOCERA AVX 220pF MLCC, 100V dc V, ±5% , Through Hole

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (On a Reel of 1000)

£0.138

(exc. VAT)

£0.166

(inc. VAT)

RS Stock No.:
124-3245
Mfr. Part No.:
SR151A221JAR
Brand:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Capacitance

220pF

Voltage

100V dc

Mounting Type

Through Hole

Dielectric

C0G

Tolerance

±5%

Dimensions

3.81 x 2.54 x 3.81mm

Length

3.81mm

Depth

2.54mm

Height

3.81mm

Series

SR

Lead Spacing

2.5mm

Minimum Operating Temperature

-55°C

Terminal Type

Through Hole

Maximum Operating Temperature

+125°C