Vishay 47nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , Through Hole
- RS Stock No.:
- 122-0699
- Mfr. Part No.:
- K473K15X0UF53H5H
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 122-0699
- Mfr. Part No.:
- K473K15X0UF53H5H
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 47nF | |
| Voltage | 50V dc | |
| Mounting Type | Through Hole | |
| Dielectric | X0U | |
| Tolerance | ±10% | |
| Dimensions | 3.8 x 3.8 x 2.6mm | |
| Length | 3.8mm | |
| Depth | 3.8mm | |
| Height | 2.6mm | |
| Series | K...H Series | |
| Terminal Type | Radial | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +175°C | |
| Lead Spacing | 5 mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 47nF | ||
Voltage 50V dc | ||
Mounting Type Through Hole | ||
Dielectric X0U | ||
Tolerance ±10% | ||
Dimensions 3.8 x 3.8 x 2.6mm | ||
Length 3.8mm | ||
Depth 3.8mm | ||
Height 2.6mm | ||
Series K...H Series | ||
Terminal Type Radial | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +175°C | ||
Lead Spacing 5 mm | ||
