TDK 33 μF Multilayer Ceramic Capacitor, 10V dc, ±20 %, Surface
- RS Stock No.:
- 111-0430
- Mfr. Part No.:
- C2012X5R1A336M125AC
- Brand:
- TDK
Subtotal (1 reel of 2000 units)*
£434.00
(exc. VAT)
£520.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 4,000 unit(s) shipping from 01 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | £0.217 | £434.00 |
*price indicative
- RS Stock No.:
- 111-0430
- Mfr. Part No.:
- C2012X5R1A336M125AC
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 33μF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 10V dc | |
| Package/Case | 0805 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Dielectric | X5R | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | C | |
| Length | 2mm | |
| Height | 1.25mm | |
| Width | 1.25mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 33μF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 10V dc | ||
Package/Case 0805 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Dielectric X5R | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series C | ||
Length 2mm | ||
Height 1.25mm | ||
Width 1.25mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- JP
TDK C Type 0805 Series, X5R Dielectric
TDK C Series of general purpose multilayer ceramic chip capacitors suited for high frequency and high density type power suppliers.
Features and Benefits:
High capacitance through precision technologies that enable the use of multiple thinner ceramic dielectric layers
A monolithic structure ensures superior mechanical strength and reliability
Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
Low self-heating and high ripple resistance due to low ESR
Applications
Commercial Grade for general applications including
General electronic equipment; Mobile communication equipment; Power supply circuit; Office automation equipment; TV, LED displays; Servers, PCs, Notebooks, Tablets
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" Ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are Ideal for decoupling applications.
Related links
- TDK 33 μF Multilayer Ceramic Capacitor ±20 %, Surface
- TDK 22 μF Multilayer Ceramic Capacitor ±20 %, Surface
- TDK 47 μF Multilayer Ceramic Capacitor ±20 %, Surface
- TDK 10 μF Multilayer Ceramic Capacitor ±20 %, Surface
- TDK 68 μF Multilayer Ceramic Capacitor ±20 %, Surface
- TDK 100 μF Multilayer Ceramic Capacitor ±20 %, Surface
- TDK 10 μF Multilayer Ceramic Capacitor ±20 %, Surface Surface Mount
- TDK 4.7 μF Multilayer Ceramic Capacitor ±20 %, Surface Surface Mount
