TDK 2.2μF Multilayer Ceramic Capacitor MLCC, 6.3V dc V, ±20% , SMD

Unavailable
RS will no longer stock this product.
RS Stock No.:
111-0351
Mfr. Part No.:
C1005X5R0J225M050BC
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

2.2µF

Voltage

6.3V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±20%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Maximum Operating Temperature

+85°C

COO (Country of Origin):
JP