TDK 4.7 μF Multilayer Ceramic Capacitor, 10V dc, ±10 %, Surface

Subtotal (1 reel of 10000 units)*

£410.00

(exc. VAT)

£490.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10,000 unit(s) ready to ship
  • Plus 10,000 unit(s) shipping from 04 December 2026
  • Plus 10,000 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
10000 +£0.041£410.00

*price indicative

RS Stock No.:
111-0295
Mfr. Part No.:
C1005X5R1A475K050BC
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Product Type

Multilayer Ceramic Capacitor

Capacitance

4.7μF

Voltage

10V dc

Package/Case

0402

Mount Type

Surface

Packaging

Tape & Reel

Dielectric

X5R

Tolerance

±10 %

Automotive Standard

No

Termination Type

Surface Mount

Minimum Operating Temperature

-55°C

Series

C

Standards/Approvals

No

Height

500μm

Length

1mm

Width

500μm

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP

TDK C Type 0402 Series X5R Dielectric


Professional range of TDK multilayer ceramic chip capacitors from the C series. Suitable for high frequency and high density type power supplies due to low ESR and excellent frequency characteristics.

Features and Benefits:


High capacitance through precision technologies that enable the use of multiple thinner ceramic dielectric layers

A monolithic structure ensures superior mechanical strength and reliability

Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values

Low self-heating and high ripple resistance due to low ESR

Applications:


Commercial Grade for general applications including

General electronic equipment; Mobile communication equipment; Power supply circuit; Office automation equipment; TV, LED displays; Servers, PCs, Notebooks, Tablets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy