TDK 10μF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±20% , SMD
- RS Stock No.:
- 111-0155
- Mfr. Part No.:
- CKG45NX7S2A106M500JH
- Brand:
- TDK
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 111-0155
- Mfr. Part No.:
- CKG45NX7S2A106M500JH
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 10µF | |
| Voltage | 100V dc | |
| Package/Case | 1812 (4532M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7S | |
| Tolerance | ±20% | |
| Dimensions | 5 x 3.5 x 5mm | |
| Length | 5mm | |
| Depth | 3.5mm | |
| Height | 5mm | |
| Series | CKG | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Surface Mount | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 10µF | ||
Voltage 100V dc | ||
Package/Case 1812 (4532M) | ||
Mounting Type Surface Mount | ||
Dielectric X7S | ||
Tolerance ±20% | ||
Dimensions 5 x 3.5 x 5mm | ||
Length 5mm | ||
Depth 3.5mm | ||
Height 5mm | ||
Series CKG | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Surface Mount | ||
Maximum Operating Temperature +125°C | ||
TDK MLCC CKG MEGACAP Type 1812 Series
CKG Series MEGACAP Type adopts a double-stacked structure that realises twice as much capacitance as that of the existing products without changing the capacitor footprint
Lower ESR and ESL than Al capacitors
Capable of absorbing thermal and mechanical stress
Improved vibration performance
Applications in Smoothing circuits; DC-DC converters; LED, HID applications; Temperature variable applications and Piezoelectric-effect countermeasure
Note
Sorted in order of dielectric, voltage then capacitance.
