Murata 1.5 pF Multilayer Ceramic Capacitor, 50V dc, 0.1 pF, Surface Mount
- RS Stock No.:
- 887-046
- Mfr. Part No.:
- GJM1555C1H1R5BB01D
- Brand:
- Murata
Get a bulk buy discount
Add 50 more to save £3.50
View bulk pricing optionsSubtotal (1 pack of 2 units)*
£0.24
(exc. VAT)
£0.28
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 48 | £0.12 | £0.24 | - |
| 50 - 198 | £0.05 | £0.10 | £3.50 |
| 200 - 998 | £0.04 | £0.08 | £16.00 |
| 1000 - 1998 | £0.035 | £0.07 | £85.00 |
| 2000 + | £0.03 | £0.06 | £180.00 |
*price indicative
- RS Stock No.:
- 887-046
- Mfr. Part No.:
- GJM1555C1H1R5BB01D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 1.5pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Construction | Multi-layer Ceramic | |
| Package/Case | D | |
| Packaging | Reel Paper Tape | |
| Mount Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | 0.1 pF | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Standard | |
| Series | GJM | |
| Height | 500μm | |
| Length | 1mm | |
| Width | 500μm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 1.5pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Construction Multi-layer Ceramic | ||
Package/Case D | ||
Packaging Reel Paper Tape | ||
Mount Type Surface Mount | ||
Dielectric C0G | ||
Tolerance 0.1 pF | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Standard | ||
Series GJM | ||
Height 500μm | ||
Length 1mm | ||
Width 500μm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- SG
The Murata multilayer ceramic capacitor offers high Q performance for applications requiring reliable electrical stability. It designed for use with reflow soldering methods in consumer electronics and industrial equipment.
Operating voltage of 50V DC ensures compatibility with numerous applications
Capacitance of 1.5 pF provides optimal power management and signal integrity
Temperature coefficient classification of C0G guarantees minimal capacitance drift with temperature changes
Suitable for reflow soldering, enhancing integration into various electronic designs
Related links
- Murata 1.5 pF Multilayer Ceramic Capacitor 0.1 pF, Surface Mount
- Murata 1.5 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
- Murata 1.5 pF Multilayer Ceramic Capacitor 0.25 pF, Surface Mount
- Yageo 1.5 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
- KYOCERA AVX 1.5 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
- Murata 1.5 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- Murata 1.5 pF Multilayer Ceramic Capacitor 0.05 pF, Surface
- Murata 0.8 pF Multilayer Ceramic Capacitor 0.1 pF, Surface Mount
