Murata 4.7 pF Multilayer Ceramic Capacitor, 50V dc, 0.25 pF, Surface Mount

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

£0.05

(exc. VAT)

£0.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 240£0.005£0.05
250 +£0.001£0.01

*price indicative

RS Stock No.:
886-960
Mfr. Part No.:
GRM1555C1H4R7CA01D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

4.7pF

Product Type

Multilayer Ceramic Capacitor

Voltage

50V dc

Package/Case

D

Construction

Multi-layer Ceramic

Mount Type

Surface Mount

Packaging

Reel Paper Tape

Dielectric

C0G

Tolerance

0.25 pF

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Standard

Series

GRM

Length

1mm

Standards/Approvals

RoHS

Height

500μm

Width

500μm

Maximum Operating Temperature

125°C

COO (Country of Origin):
CN
The Murata chip multilayer ceramic capacitor designed for consumer electronics and industrial applications, offering reliable performance and Compact size tailored for devices with a typical lifetime under five years.

Supports operation in a wide temperature range of -55 to 125°C

Exhibits low capacitance change with temperature characteristics of ±30 ppm/°C

Provides a rated voltage of DC 50V with a capacitance of 4.7pF

Features excellent solderability and durability under high humidity conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy