Murata 5.6 pF Multilayer Ceramic Capacitor, 50V dc, 0.5 pF, Surface Mount
- RS Stock No.:
- 886-926
- Mfr. Part No.:
- GRM1555C1H5R6DA01D
- Brand:
- Murata
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£0.05
(exc. VAT)
£0.06
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 240 | £0.005 | £0.05 |
| 250 + | £0.001 | £0.01 |
*price indicative
- RS Stock No.:
- 886-926
- Mfr. Part No.:
- GRM1555C1H5R6DA01D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 5.6pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V dc | |
| Package/Case | D | |
| Construction | Multi-layer Ceramic | |
| Packaging | Reel Paper Tape | |
| Mount Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | 0.5 pF | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Standard | |
| Series | GRM | |
| Width | 500μm | |
| Height | 500μm | |
| Length | 1mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 5.6pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V dc | ||
Package/Case D | ||
Construction Multi-layer Ceramic | ||
Packaging Reel Paper Tape | ||
Mount Type Surface Mount | ||
Dielectric C0G | ||
Tolerance 0.5 pF | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Standard | ||
Series GRM | ||
Width 500μm | ||
Height 500μm | ||
Length 1mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- CN
The Murata chip multilayer ceramic capacitor delivers reliable performance in consumer electronics and industrial applications by providing essential capacitance and voltage stability across a range of operating conditions.
DC voltage rating of 50V ensures robust operational capacity
High capacitance Value of 5.6pF supports diverse circuit requirements
Exceptional insulation resistance contributes to long-term reliability
Compact dimensions allow for easy integration into space-constrained designs
Related links
- Murata 5.6 pF Multilayer Ceramic Capacitor 0.5 pF, Surface Mount
- Murata 5.6 pF Multilayer Ceramic Capacitor 0.5 pF, Surface
- Murata 5.6 pF Multilayer Ceramic Capacitor 0.5 pF, Surface
- Murata 5.6 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
- Murata 5.6 pF Multilayer Ceramic Capacitor 0.05 pF, Surface
- Murata 5.6 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- Murata 5.6 pF Multilayer Ceramic Capacitor 0.25 pF, Surface
- Murata 8.2 pF Multilayer Ceramic Capacitor 0.5 pF, Surface
