Murata 10 pF Multilayer Ceramic Capacitor, 50V dc, 0.05, Surface Mount
- RS Stock No.:
- 886-924
- Mfr. Part No.:
- GRM0335C1H100JA01D
- Brand:
- Murata
Get a bulk buy discount
Add 500 more to save 66%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
£0.06
(exc. VAT)
£0.08
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 480 | £0.003 | £0.06 | - |
| 500 + | £0.001 | £0.02 | 66% |
*price indicative
- RS Stock No.:
- 886-924
- Mfr. Part No.:
- GRM0335C1H100JA01D
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 10pF | |
| Voltage | 50V dc | |
| Package/Case | D | |
| Construction | Multi-layer Ceramic | |
| Packaging | Reel Paper Tape | |
| Mount Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | 0.05 | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Standard | |
| Series | GRM | |
| Length | 600μm | |
| Width | 300μm | |
| Standards/Approvals | RoHS | |
| Height | 300μm | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 10pF | ||
Voltage 50V dc | ||
Package/Case D | ||
Construction Multi-layer Ceramic | ||
Packaging Reel Paper Tape | ||
Mount Type Surface Mount | ||
Dielectric C0G | ||
Tolerance 0.05 | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Standard | ||
Series GRM | ||
Length 600μm | ||
Width 300μm | ||
Standards/Approvals RoHS | ||
Height 300μm | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- JP
The Murata multilayer ceramic capacitor offers exceptional performance and reliability for various electronic applications. Designed specifically for consumer and industrial electronics, it efficiently integrates into circuits with stringent space constraints.
Designed for low-profile surfaces, measuring just 0.6mm x 0.3mm x 0.3mm
Rated for DC voltage of 50V, providing robust operational capability
Temperature characteristics support a range of -55°C to 125°C
Features a capacitance Value of 10pF with a tolerance of +/-5%
Related links
- Murata 10 pF Multilayer Ceramic Capacitor 0.05, Surface Mount
- Murata 10 pF Multilayer Ceramic Capacitor ±2 %, Surface
- Murata 10 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Murata 10 pF Multilayer Ceramic Capacitor 1 %, Surface
- Murata 10 pF Multilayer Ceramic Capacitor ±1 %, Surface
- Murata 10 pF Multilayer Ceramic Capacitor ±5 % Radial
- Murata 15 pF Multilayer Ceramic Capacitor 0.05, Surface Mount
- Murata 100 pF Multilayer Ceramic Capacitor 0.05, Surface Mount
