Vishay 2200 pF Capacitor, 250V ac, ±10 %, Surface Mount
- RS Stock No.:
- 877-972
- Mfr. Part No.:
- VJ2220Y222KXUSTX1A
- Brand:
- Vishay
Image representative of range
Get a bulk buy discount
Add 10 more to save £6.80
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
£2.23
(exc. VAT)
£2.68
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 9 | £2.23 | - |
| 10 - 49 | £1.55 | £6.80 |
| 50 - 99 | £1.28 | £47.50 |
| 100 - 499 | £1.19 | £104.00 |
| 500 + | £1.04 | £595.00 |
*price indicative
- RS Stock No.:
- 877-972
- Mfr. Part No.:
- VJ2220Y222KXUSTX1A
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 2200pF | |
| Product Type | Capacitor | |
| Voltage | 250V ac | |
| Package/Case | 2220 | |
| Construction | Multi-layer Ceramic | |
| Packaging | Reel and Tape | |
| Mount Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Matte Tin Finish | |
| Minimum Operating Temperature | -55°C | |
| Series | VJ | |
| Height | 2.18mm | |
| Standards/Approvals | Rohs | |
| Length | 5.59mm | |
| Width | 5.08mm | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | Y2/X1 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 2200pF | ||
Product Type Capacitor | ||
Voltage 250V ac | ||
Package/Case 2220 | ||
Construction Multi-layer Ceramic | ||
Packaging Reel and Tape | ||
Mount Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Matte Tin Finish | ||
Minimum Operating Temperature -55°C | ||
Series VJ | ||
Height 2.18mm | ||
Standards/Approvals Rohs | ||
Length 5.59mm | ||
Width 5.08mm | ||
Maximum Operating Temperature 125°C | ||
Suppression Class Y2/X1 | ||
- COO (Country of Origin):
- IL
The Vishay surface mount multilayer ceramic chip capacitor designed for safety-certified applications, delivering reliability in power supply systems and EMI filtering.
Approved to IEC 60384-14 for safety-certified applications
AEC-Q200 qualified, ensuring high reliability
Features a reliable Noble Metal Electrode system
Capacitance range from 100 pF to 12 nF, accommodating various needs
Insulating resistance at +25 °C is a minimum of 100,000 MΩ
Related links
- Vishay 2200 pF Multilayer Ceramic Capacitor 10 %, Surface Mount
- Vishay 1000 pF Capacitor ±10 %, Surface Mount
- Vishay 4700 pF Capacitor ±10 %, Surface Mount
- Vishay 470 pF Capacitor ±10 %, Surface Mount
- Vishay 2200 pF Capacitor ± 10 %, Axial Axial Lead
- Murata 470 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Vishay 220 pF Capacitor ±5 %, Surface Mount
- Vishay 100 pF Capacitor ±5 %, Surface Mount
