Vishay 100 pF Multilayer Ceramic Capacitor, 50V, ± 1 %, Surface Mount
- RS Stock No.:
- 732-931
- Mfr. Part No.:
- VJ0603A101FXAAC
- Brand:
- Vishay
Image representative of range
Get a bulk buy discount
Add 25 more to save 33%
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
£0.56
(exc. VAT)
£0.67
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 7,873 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 24 | £0.56 | - |
| 25 - 99 | £0.37 | 33% |
| 100 - 499 | £0.27 | 51% |
| 500 - 999 | £0.24 | 57% |
| 1000 + | £0.15 | 73% |
*price indicative
- RS Stock No.:
- 732-931
- Mfr. Part No.:
- VJ0603A101FXAAC
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 100pF | |
| Product Type | Multilayer Ceramic Capacitor | |
| Voltage | 50V | |
| Package/Case | 0603 | |
| Construction | Ceramic | |
| Packaging | Reel Paper Tape | |
| Mount Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ± 1 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Ni Barrier 100% Tin Plated Matte Finish (X) | |
| Series | VJ | |
| Width | 800μm | |
| Standards/Approvals | RoHS Compliant | |
| Length | 1.6mm | |
| Height | 970μm | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 100pF | ||
Product Type Multilayer Ceramic Capacitor | ||
Voltage 50V | ||
Package/Case 0603 | ||
Construction Ceramic | ||
Packaging Reel Paper Tape | ||
Mount Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ± 1 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Termination Type Ni Barrier 100% Tin Plated Matte Finish (X) | ||
Series VJ | ||
Width 800μm | ||
Standards/Approvals RoHS Compliant | ||
Length 1.6mm | ||
Height 970μm | ||
Maximum Operating Temperature 150°C | ||
- COO (Country of Origin):
- IL
The Vishay high-performance surface mount multilayer ceramic chip capacitor Ideal for commercial applications. It is specifically designed for decoupling and filtering, ensuring reliability in electronic circuits.
C0G (NP0) dielectric provides an ultra-stable temperature coefficient of capacitance
Low dissipation factor enhances efficiency at various voltage ratings
Wide capacitance range from 1.0 pF to 820 pF suits diverse applications
Excellent aging characteristics ensure consistent performance over time
High insulating resistance exceeds 100,000 MΩ minimising leakage current
Related links
- Vishay 100 pF Multilayer Ceramic Capacitor ±1 %, Surface
- Vishay 100 pF Multilayer Ceramic Capacitor ±10 %, Surface
- Vishay 100 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Vishay 100 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Radial
- Vishay 100 pF Multilayer Ceramic Capacitor ±5 %, Through Hole Axial
- Vishay 100 pF Multilayer Ceramic Capacitor ±5 %, Surface
- Vishay 100 pF Multilayer Ceramic Capacitor 5 %, Surface
- Vishay 100 pF Multilayer Ceramic Capacitor 5 %, Surface
