Vishay 1 nF Multilayer Ceramic Capacitor, 250V ac, ±10 %, Surface

Subtotal (1 tape of 1 unit)*

£2.01

(exc. VAT)

£2.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,899 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s)
Per Tape
1 +£2.01

*price indicative

RS Stock No.:
732-923
Mfr. Part No.:
VJ2008Y102KXUSTX1
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

1nF

Product Type

Multilayer Ceramic Capacitor

Voltage

250V ac

Package/Case

2008

Construction

Ceramic

Packaging

7 in Reel/Paper Tape

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

VJ

Width

2.03mm

Height

2.18mm

Length

5.08mm

Standards/Approvals

IEC 61249-2-21, RoHS, JEDEC JS709A

Maximum Operating Temperature

125°C

COO (Country of Origin):
IL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy