Wurth Elektronik 3.3 μF Surface Mount Ceramic Capacitor, 25V, ±20 %
- RS Stock No.:
- 485-017
- Distrelec Article No.:
- 304-46-860
- Mfr. Part No.:
- 885012107017
- Brand:
- Wurth Elektronik
Get a bulk buy discount
Add 20 more to save 10%
View bulk pricing optionsSubtotal (1 tape of 2 units)*
£0.47
(exc. VAT)
£0.56
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2,970 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 18 | £0.235 | £0.47 | - |
| 20 - 98 | £0.21 | £0.42 | 10% |
| 100 - 198 | £0.19 | £0.38 | 19% |
| 200 + | £0.15 | £0.30 | 36% |
*price indicative
- RS Stock No.:
- 485-017
- Distrelec Article No.:
- 304-46-860
- Mfr. Part No.:
- 885012107017
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Surface Mount Ceramic Capacitor | |
| Capacitance | 3.3μF | |
| Voltage | 25V | |
| Packaging | Tape & Reel | |
| Tolerance | ±20 % | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | WCAP-CSGP | |
| Width | 1.25mm | |
| Length | 2mm | |
| Height | 1.25mm | |
| Standards/Approvals | RoHS, REACH | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Surface Mount Ceramic Capacitor | ||
Capacitance 3.3μF | ||
Voltage 25V | ||
Packaging Tape & Reel | ||
Tolerance ±20 % | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series WCAP-CSGP | ||
Width 1.25mm | ||
Length 2mm | ||
Height 1.25mm | ||
Standards/Approvals RoHS, REACH | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik 220 nF Surface Mount Ceramic Capacitor ±20 %
- Wurth Elektronik 3.3 nF Surface Mount Ceramic Capacitor, 25V
- Wurth Elektronik 3.3 pF Surface Mount Ceramic Capacitor, 25V
- Wurth Elektronik 3.3 nF Surface Mount Ceramic Capacitor ±10 %
- Wurth Elektronik 3.3 μF Surface Mount Ceramic Capacitor ±10 %
- Wurth Elektronik 100 nF Multilayer Ceramic Capacitor ±20 %, Surface
- Wurth Elektronik 3.3 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Wurth Elektronik 3.3 pF Multilayer Ceramic Capacitor 0.1 pF, Surface
