TDK 33μF MLCC, 10V dc V, ±20% , Through Hole
- RS Stock No.:
- 379-151
- Mfr. Part No.:
- FK22X5R1A336M
- Brand:
- TDK
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 379-151
- Mfr. Part No.:
- FK22X5R1A336M
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 33µF | |
| Voltage | 10V dc | |
| Mounting Type | Through Hole | |
| Dielectric | X5R | |
| Tolerance | ±20% | |
| Dimensions | 7.5 x 4 x 8mm | |
| Length | 7.5mm | |
| Depth | 4mm | |
| Height | 8mm | |
| Series | FK | |
| Maximum Operating Temperature | +85°C | |
| Lead Spacing | 5mm | |
| Terminal Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 33µF | ||
Voltage 10V dc | ||
Mounting Type Through Hole | ||
Dielectric X5R | ||
Tolerance ±20% | ||
Dimensions 7.5 x 4 x 8mm | ||
Length 7.5mm | ||
Depth 4mm | ||
Height 8mm | ||
Series FK | ||
Maximum Operating Temperature +85°C | ||
Lead Spacing 5mm | ||
Terminal Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Priced to Clear Yes | ||
