TDK 4.7μF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , Through Hole
- RS Stock No.:
- 379-129
- Mfr. Part No.:
- FK20X7R1E475K
- Brand:
- TDK
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 379-129
- Mfr. Part No.:
- FK20X7R1E475K
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 4.7µF | |
| Voltage | 25V dc | |
| Mounting Type | Through Hole | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 5.5 x 4 x 7mm | |
| Length | 5.5mm | |
| Depth | 4mm | |
| Height | 7mm | |
| Series | FK | |
| Terminal Type | Through Hole | |
| Maximum Operating Temperature | +125°C | |
| Lead Spacing | 5 mm | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 4.7µF | ||
Voltage 25V dc | ||
Mounting Type Through Hole | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 5.5 x 4 x 7mm | ||
Length 5.5mm | ||
Depth 4mm | ||
Height 7mm | ||
Series FK | ||
Terminal Type Through Hole | ||
Maximum Operating Temperature +125°C | ||
Lead Spacing 5 mm | ||
Minimum Operating Temperature -55°C | ||
