TDK 1.5μF MLCC, 50V dc V, ±10% , Through Hole

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
379-117
Mfr. Part No.:
FK20X7R1H155K
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

1.5µF

Voltage

50V dc

Mounting Type

Through Hole

Dielectric

X7R

Tolerance

±10%

Dimensions

5.5 x 4 x 7mm

Length

5.5mm

Depth

4mm

Height

7mm

Series

FK

Minimum Operating Temperature

-55°C

Terminal Type

Through Hole

Lead Spacing

5mm

Maximum Operating Temperature

+125°C

Priced to Clear

Yes