TDK 680nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , Through Hole
- RS Stock No.:
- 379-101
- Mfr. Part No.:
- FK20X7R1H684K
- Brand:
- TDK
Image representative of range
Bulk discount available
Subtotal (1 pack of 10 units)*
£3.47
(exc. VAT)
£4.16
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | £0.347 | £3.47 |
| 50 - 90 | £0.319 | £3.19 |
| 100 - 240 | £0.288 | £2.88 |
| 250 - 490 | £0.25 | £2.50 |
| 500 + | £0.212 | £2.12 |
*price indicative
- RS Stock No.:
- 379-101
- Mfr. Part No.:
- FK20X7R1H684K
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 680nF | |
| Voltage | 50V dc | |
| Mounting Type | Through Hole | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 5.5 x 4 x 7mm | |
| Length | 5.5mm | |
| Depth | 4mm | |
| Height | 7mm | |
| Series | FK | |
| Terminal Type | Through Hole | |
| Lead Spacing | 5 mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 680nF | ||
Voltage 50V dc | ||
Mounting Type Through Hole | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 5.5 x 4 x 7mm | ||
Length 5.5mm | ||
Depth 4mm | ||
Height 7mm | ||
Series FK | ||
Terminal Type Through Hole | ||
Lead Spacing 5 mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
