TDK 330nF MLCC, 50V dc V, ±10% , Through Hole
- RS Stock No.:
- 379-094
- Mfr. Part No.:
- FK24X7R1H334K
- Brand:
- TDK
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 379-094
- Mfr. Part No.:
- FK24X7R1H334K
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 330nF | |
| Voltage | 50V dc | |
| Mounting Type | Through Hole | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 4.5 x 2.5 x 5.5mm | |
| Length | 4.5mm | |
| Depth | 2.5mm | |
| Height | 5.5mm | |
| Series | FK | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Through Hole | |
| Lead Spacing | 5mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 330nF | ||
Voltage 50V dc | ||
Mounting Type Through Hole | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 4.5 x 2.5 x 5.5mm | ||
Length 4.5mm | ||
Depth 2.5mm | ||
Height 5.5mm | ||
Series FK | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Through Hole | ||
Lead Spacing 5mm | ||
Priced to Clear Yes | ||
