Yageo 6.8nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD

Stock information currently inaccessible
RS Stock No.:
378-782
Mfr. Part No.:
12062R682K9BB
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Capacitance

6.8nF

Voltage

50V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

3.2 x 1.6 x 0.85mm

Length

3.2mm

Depth

1.6mm

Height

0.85mm

Series

Standard

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

RoHS Status: Not Applicable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy