Yageo 100nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±20% , SMD

Stock information currently inaccessible
RS Stock No.:
378-542
Mfr. Part No.:
08052F104M9BB
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Capacitance

100nF

Voltage

50V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

Y5V

Tolerance

±20%

Dimensions

2 x 1.25 x 0.6mm

Length

2mm

Depth

1.25mm

Height

0.6mm

Series

Standard

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Terminal Type

Surface Mount

RoHS Status: Not Applicable

COO (Country of Origin):
BE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy